Wera Screwdriver Bit, 1/4 in Tip, PH3 Tip, 25mm Overall
- RS Stock No.:
- 123-1919
- Mfr. Part No.:
- 480173
- Manufacturer:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-1919
- Mfr. Part No.:
- 480173
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Material | Titanium Nitride (Coated) | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Material Titanium Nitride (Coated) | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 TiN bits
High quality bits for Phillips screws. Extra-hard titanium nitride (TiN) coating for withstanding permanent loads such as e.g. in industrial applications. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
TiN coating for required hardness e.g. in industrial series manufacturing
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
851/1 TiN bits, PH 3 x 25 mm
Related links
- RS PRO Screwdriver Bit PH3 Tip 25mm Overall 5-Piece
- Wera Screwdriver Bit PH3 Tip 200mm Overall 1-Piece
- Wera Screwdriver Bit PH3 Tip 1-Piece
- Wera Screwdriver Bit PH3 Tip, 50mm Overall 1-Piece
- Wera Screwdriver Bit PH3 Tip 70mm Overall
- Wera Screwdriver Bit PH2 Tip, 25mm Overall
- Wera Screwdriver Bit PH3 Tip 152mm Overall
- Bosch Screwdriver Bit PH3 Tip 25mm Overall 1-Piece
