Wera Screwdriver Bit, 50 mm Tip, PH1 Tip 1-Piece
- RS Stock No.:
- 875-7105
- Mfr. Part No.:
- 05059805001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
In Stock
- 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.16 |
*price indicative
- RS Stock No.:
- 875-7105
- Mfr. Part No.:
- 05059805001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Stainless Steel, Plastic | |
| Drive Size | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Material Chrome Plated, Stainless Steel, Plastic | ||
Drive Size 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 TZ bits
High quality bits with Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Tough viscous, for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Ductile and tough for hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
851/4 TZ bits, PH 1 x 50 mm
Related links
- Wera Screwdriver Bit PH1 Tip 1-Piece
- Wera Screwdriver Bit PH1 Tip 50mm Overall
- Wera Screwdriver Bit PH1 Tip 1-Piece
- Wera Screwdriver Bit PH2 Tip 1-Piece
- Wera Screwdriver Bit PH3 Tip, 50mm Overall 1-Piece
- Wera Screwdriver Bit PH3 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PH1 Tip, 152mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip, 50mm Overall 1-Piece
