SAM Ball End Hexagon Screwdriver Bit, 3 mm Tip, 3 mm Drive, Hexagon Drive, 175 mm Overall
- RS Stock No.:
- 209-426
- Mfr. Part No.:
- LH-10
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-426
- Mfr. Part No.:
- LH-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Ball End Hexagon | |
| Type | Reversible Blades | |
| Size | 3 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175 mm | |
| Drive Size | 3 mm | |
| Drive Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Ball End Hexagon | ||
Type Reversible Blades | ||
Size 3 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 175 mm | ||
Drive Size 3 mm | ||
Drive Type Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-10
The SAM Outillage spherical head hexagonal reversible blades are crafted for precision and versatility. Designed for the LHM multiblade screwdriver series, they combine chrome-vanadium steel durability with a lightweight profile. These blades offer exceptional reach and flexibility, ensuring top performance for a range of applications. Ideal for both professionals and DIY enthusiasts, they enhance your toolset with quality and ease of use.
Spherical head design enhances access in tight spaces
Reversible blades offer versatility for various tasks
Made from durable chrome-vanadium steel for long-lasting strength
Lightweight construction minimizes hand fatigue during use
Compatible with LHM multiblade screwdrivers for seamless integration
Reversible blades offer versatility for various tasks
Made from durable chrome-vanadium steel for long-lasting strength
Lightweight construction minimizes hand fatigue during use
Compatible with LHM multiblade screwdrivers for seamless integration
Related links
- SAM Screwdriver Bit 175 mm Overall
- SAM Screwdriver Bit 175 mm Overall
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 4 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 2.5 mm Tip 175mm Overall
- RS PRO Ball End Hexagon Screwdriver, 3 mm Tip
