Wera Screwdriver Bit, Hex Drive, 50 mm Overall 1-Piece
- RS Stock No.:
- 875-6893
- Mfr. Part No.:
- 05059315001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.80
(exc. VAT)
€7.13
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.80 |
*price indicative
- RS Stock No.:
- 875-6893
- Mfr. Part No.:
- 05059315001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Blade Width | 4.5mm | |
| Overall Length | 50mm | |
| Blade Thickness | 600μm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Blade Width 4.5mm | ||
Overall Length 50mm | ||
Blade Thickness 600μm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
800/4 Z bits
Tough viscous Wera bits for slotted screws for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For slotted screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
800/4 Z bits, 0.6 x 4.5 x 50 mm
Related links
- Wera Screwdriver Bit 50 mm Overall 1-Piece
- Wera Screwdriver Bit T3 Tip 50 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 5 mm Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit T4 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit T27 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 50 mm Overall 1-Piece
