Wera Screwdriver Bit, Hex Drive, 152 mm Overall 1-Piece
- RS Stock No.:
- 875-6922
- Mfr. Part No.:
- 05059451001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.19
(exc. VAT)
€14.99
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.19 |
*price indicative
- RS Stock No.:
- 875-6922
- Mfr. Part No.:
- 05059451001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Blade Width | 4mm | |
| Overall Length | 152mm | |
| Blade Thickness | 800μm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Blade Width 4mm | ||
Overall Length 152mm | ||
Blade Thickness 800μm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
800/4 Z bits
Tough viscous Wera bits for slotted screws for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For slotted screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
800/4 Z bits, 0.8 x 4 x 152 mm
Related links
- Wera Screwdriver Bit 152 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 152 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 152 mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T10 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 152 mm Overall 1-Piece
