Facom Screwdriver Bit, 1/4 in Tip, PH2 Tip, 25mm Overall 3-Piece
- RS Stock No.:
- 669-7221
- Mfr. Part No.:
- EP102T.J3
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 lot of 3 units)*
€4.09
(exc. VAT)
€5.03
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | €4.09 | €1.363 |
*price indicative
- RS Stock No.:
- 669-7221
- Mfr. Part No.:
- EP102T.J3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
High Perf' drive bits
Range of steel High Perf' bits (Standard for Torx) for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.
Standards
ISO1173, DIN3126, NF ISO1173
Related links
- Facom Screwdriver Bit T15 Tip 25mm Overall 3-Piece
- Facom Screwdriver Bit T20 Tip 25mm Overall 3-Piece
- Facom Screwdriver Bit T25 Tip 25mm Overall 3-Piece
- Facom Screwdriver Bit T20 T30 Tip 25mm Overall 3-Piece
- Bosch Screwdriver Bit PZ2 Tip, 25mm Overall 3-Piece
- Bosch Screwdriver Bit 25mm Overall 3-Piece
- Wera Screwdriver Bit PH2 Tip, 25mm Overall
- Facom Hex Screwdriver Bit Hex 4 Tip 25mm Overall 3-Piece
