Wera Screwdriver Bit, 1/4 in Tip, PH2 Tip, 25mm Overall
- RS Stock No.:
- 123-1887
- Mfr. Part No.:
- 05028043001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€5.72
(exc. VAT)
€7.04
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.72 |
*price indicative
- RS Stock No.:
- 123-1887
- Mfr. Part No.:
- 05028043001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Material | Diamond Tipped | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Material Diamond Tipped | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 RDC bits
High quality bits for drywall screws. Reduced shaft diameter for low-lying screw connections. Countersinking of screws without any surface damage. Especially for drywall construction. The diamond coating of the bits ensures a secure fit in the screw, reduces the contact pressure required and lowers the risk of slipping. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
With reduced shaft diameter
Particularly suitable for drywall screws
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
1/4" hexagon drive (Wera connecting series 1)
851/1 RDC bits, PH 2 x 25 mm
Related links
- Facom Screwdriver Bit PH2 Tip, 25mm Overall 3-Piece
- Wera Screwdriver Bit PH2 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PH3 Tip, 25mm Overall
- Wera Screwdriver Bit PH2 Tip, Hex Drive 100-Piece
- Wera Screwdriver Bit PH2 Tip 1-Piece
- Bahco Screwdriver Bit PH2 Tip 25mm Overall
- BETA Screwdriver Bit PH2 Tip 25mm Overall
- RS PRO Screwdriver Bit PH2 Tip 25mm Overall 5-Piece
