Wiha Plus Minus Screwdriver Bit, E 6.3 (1/4 in) Tip, PH1 Tip 1-Piece
- RS Stock No.:
- 707-3272
- Distrelec Article No.:
- 304-09-972
- Mfr. Part No.:
- 10175
- Manufacturer:
- Wiha
Image representative of range
Subtotal (1 unit)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.58 |
*price indicative
- RS Stock No.:
- 707-3272
- Distrelec Article No.:
- 304-09-972
- Mfr. Part No.:
- 10175
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Head Type | Plus Minus | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | E 6.3 (1/4 in) | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Head Type Plus Minus | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Drive Size E 6.3 (1/4 in) | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Bits
Chrome Vanadium Steel
Through hardened
Style E 6.3
Standards
DIN 3126, ISO 1173
Related links
- Wiha Plus Minus Screwdriver Bit PH2 Tip 1-Piece, 50mm Overall
- Wera Plus Minus Screwdriver Bit PH1 Tip, Hex Drive 1-Piece
- Wiha Screwdriver Bit PZ2 Tip 1-Piece
- Wiha Screwdriver Bit PZ1 Tip 1-Piece
- Wiha Screwdriver Bit, E 6.3 (1/4 in) Tip 1-Piece
- Wiha Screwdriver Bit Slotted Drive, 50 mm Overall 1-Piece
- Wiha Screwdriver Bit PH1 Tip 1-Piece
- Phoenix Contact Screwdriver Bit PZ1 x 70 mm Tip 70 mm Overall 1-Piece
