Wiha Screwdriver Bit, 9 mm Hexagonal Tip, PH1 Tip 1-Piece

Image representative of range

Subtotal (1 unit)*

€11.26

(exc. VAT)

€13.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.26

*price indicative

RS Stock No.:
706-4884
Mfr. Part No.:
34583
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver Bit

Size

PH1

Number of Pieces

1

Material

Chrome Vanadium Steel

Drive Size

9 mm Hexagonal

Standards/Approvals

DIN EN 60900 Standard, VDE, IEC 60900:2004 Standard

RoHS Status: Exempt

COO (Country of Origin):
DE

SoftFinish® Electric slimVario Exchange Bit


6 mm VDE exchange bits

Chrome Vanadium steel

Hardened and bronzed

For work on or around electrical components up to 1000 V AC

VDE tested with GS mark

Standards Manufactured to IEC 60900:2004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy