Wera Screwdriver Bit, 1/4 in Tip, PH2 Tip, Hex Drive 100-Piece

Subtotal (1 unit)*

€61.34

(exc. VAT)

€75.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.34

*price indicative

RS Stock No.:
738-3582
Mfr. Part No.:
05072441001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PH2

Number of Pieces

100

Material

Stainless Steel

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

851/1 Z DIY 100 bits


Puntas duras y resistentes para tornillos Phillips, para aplicaciones universales. Hexagonal de 1/4", adecuado para porta-puntas según la norma DIN ISO 1173-D 6,3.

For Phillips screws

Ductile and tough for hard materials

1/4" hexagon drive

Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo

Prevents premature breakage of the drive tip

1x 851/1 Z DIY 100 bits, PH 2 x 25 mm, 100 pieces; 100x 851/1 Z bits, PH 2 x 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy