Wera Screwdriver Bit, 50 mm Tip, PH2 Tip, Hex Drive 1-Piece

Subtotal (1 unit)*

€8.04

(exc. VAT)

€9.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.04

*price indicative

RS Stock No.:
875-6972
Mfr. Part No.:
05059532001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PH2

Number of Pieces

1

Drive Size

50mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

851/4 BDC bits


BiTorsion bits for Phillips screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For Phillips screws

BiTorsion zone to absorb peak loads

Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out

1/4" hexagon drive (Wera connecting series 4)

Take it easy tool finder: colour coding according to profile and size

851/4 BDC bits, PH 2 x 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy