Gedore Hex Screwdriver Bit, 1/2 in Drive, 7 mm Tip, Square Drive, 60mm Overall 1-Piece

Subtotal (1 unit)*

€18.08

(exc. VAT)

€22.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.08

*price indicative

RS Stock No.:
772-3630
Mfr. Part No.:
IN 19 7
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Screwdriver Bit

Head Type

Hex

Size

7 mm

Number of Pieces

1

Material

Vanadium Steel

Overall Length

60mm

Drive Size

1/2in

Drive Type

Square

Standards/Approvals

DIN ISO 8764-1 PH, ISO 1174, DIN 3120-C 12.5, DIN ISO 8764-1 PZ, DIN ISO 2380-1 Form B, DIN 7422

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Screwdriver Bit, Vanadium Steel Material, 7mm Size - IN 19 Series - IN 19 7


When you need a reliable screwdriver bit that works with your 7mm hex screws, you can count on this one from GEDORE. It's made from vanadium steel for strength and hardness, with a manganese phosphate coating that ensures resistance to corrosion. A ball retaining groove helps the bit to hold the hex pin securely to prevent slips. Thanks to its 1/2-inch drive size, it's broadly compatible with standard tools.

Features & Benefits


• Size stamped clearly on the body for hassle-free identification and organisation

• Overall length of 60mm gives you the reach to access recessed nuts

Applications


• Electrical engineering

• DIY projects

• Automotive manufacturing

What's the benefit of this product's knurled grip?


It helps you to keep a firm hold on your socket drive when inserting and securing it into your socket wrench, even with damp or greasy hands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy