Gedore Screwdriver Bit, 12.7 mm Tip, T20 Tip, Torx Drive, 55mm Overall 1-Piece
- RS Stock No.:
- 772-3665
- Mfr. Part No.:
- ITX 19 T20
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
- RS Stock No.:
- 772-3665
- Mfr. Part No.:
- ITX 19 T20
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 55mm | |
| Drive Size | 12.7mm | |
| Drive Type | Torx | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 55mm | ||
Drive Size 12.7mm | ||
Drive Type Torx | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Star Socket Screwdriver Bit
Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/2in socket wrenches
Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish
Standards
DIN 3120, ISO 1174.
Related links
- Gedore Screwdriver Bit T25 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T55 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T27 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T45 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit 10-34 mm Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T30 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T50 Tip 55mm Overall 1-Piece
