Gedore Screwdriver Bit, 1/2 in Tip, T30 Tip, Square Drive, 55mm Overall 1-Piece
- RS Stock No.:
- 772-3671
- Mfr. Part No.:
- ITX 19 T30
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€24.30
(exc. VAT)
€29.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.30 |
*price indicative
- RS Stock No.:
- 772-3671
- Mfr. Part No.:
- ITX 19 T30
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Screwdriver Bit, 1/2in Drive Size, For M6 and M7 Fasteners - ITX 19 Series - ITX 19 T30
When you're having trouble accessing Torx screws, extend your wrench's reach with this screwdriver bit from GEDORE. It has an overall length of 56mm and a tip length of 17mm, enabling you to loosen and tighten recessed fasteners. This T30 bit works on both M6 and M7-sized screws, so it pulls double duty for basic assembly and construction tasks.
Features & Benefits
• Robust vanadium steel body is resistant to wear and impact
• Pressed-in pin construction boosts strength
• Chrome plating minimises the risk of corrosion
• Gunmetal finish on tip reduces glare for safe working
Applications
• Electronics assembly
• Computer equipment
• Security systems
• Automotive repair
What type of drive does this screwdriver bit have?
A 1/2in square connector ensures the bit is compatible with standard drives on many hand tools.
Related links
- Gedore Screwdriver Bit T50 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T60 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T55 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T45 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit 10-34 mm Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T27 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T25 Tip 55mm Overall 1-Piece
