Gedore Screwdriver Bit, 1/2 in Tip, T50 Tip, Square Drive, 55mm Overall 1-Piece
- RS Stock No.:
- 772-3687
- Mfr. Part No.:
- ITX 19 T50
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€27.16
(exc. VAT)
€33.41
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.16 |
*price indicative
- RS Stock No.:
- 772-3687
- Mfr. Part No.:
- ITX 19 T50
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Size | T50 | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Size T50 | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Screwdriver Bit, Vanadium Steel Pin Material, Torx Head Type - ITX 19 Series - ITX 19 T50
Need a bit to drive Torx head screws with a socket wrench? This screwdriver bit from GEDORE is just the thing. As the pin's made of vanadium steel, it offers strength and resistance to wear for a long service life. Thanks to its 1/2-inch square drive, it's a sure fit for many standard tools.
Features & Benefits
• Chrome plating on the drive end boosts durability by enhancing resistance to corrosion
• Knurled grip gives you a firm hold when inserting it into your socket wrench
• Ball retaining groove ensures a secure connection to your tool
Applications
• Automotive repair
• Construction sites
• Plumbing
How long is this screwdriver bit?
It has an overall length of 55mm to give you increased reach into tight spaces.
Related links
- Gedore Screwdriver Bit T30 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T60 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit 10-34 mm Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T27 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T55 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T45 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T25 Tip 55mm Overall 1-Piece
