Wera Screwdriver Bit, 50 mm Tip, PH1 Tip 1-Piece
- RS Stock No.:
- 875-6978
- Mfr. Part No.:
- 05059530001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.04 |
*price indicative
- RS Stock No.:
- 875-6978
- Mfr. Part No.:
- 05059530001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Stainless Steel | |
| Drive Size | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Material Chrome Plated, Stainless Steel | ||
Drive Size 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 BDC bits
BiTorsion bits for Phillips screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
BiTorsion zone to absorb peak loads
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
1/4" hexagon drive (Wera connecting series 4)
Take it easy tool finder: colour coding according to profile and size
851/4 BDC bits, PH 1 x 50 mm
Related links
- Wera Screwdriver Bit PH1 Tip 1-Piece
- Wera Screwdriver Bit PH1 Tip 1-Piece
- Wera Screwdriver Bit PH1 Tip 50mm Overall
- Wera Screwdriver Bit PH2 Tip 1-Piece
- Wera Screwdriver Bit PH1 Tip, 152mm Overall 1-Piece
- Wera Screwdriver Bit 89 mm Overall 1-Piece
- Wera Screwdriver Bit PH1 Tip 70mm Overall
- Wera Screwdriver Bit PH1 Tip 89mm Overall
