Wera Screwdriver Bit, 1/4 in Tip, TQ1 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 875-7303
- Mfr. Part No.:
- 05066619001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.41
(exc. VAT)
€14.03
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.41 |
*price indicative
- RS Stock No.:
- 875-7303
- Mfr. Part No.:
- 05066619001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | TQ1 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size TQ1 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
871/1 TORQ-SET® Mplus bits, 25 mm
High quality bits for TORQ-SET® screws. The stronger flanks – when compared with the conventional TORQ-SET profile – result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TORQ-SET® screws
Ductile and tough for hard materials
Mplus for more breaking torque and longer service life
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
871/1 TORQ-SET® Mplus bits, 25 mm, 1 x 25 mm
Related links
- Wera Screwdriver Bit TQ8 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit TQ6 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit TQ10 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit TQ2 Tip 25mm Overall 1-Piece
