Wera Screwdriver Bit, PZ1 Tip, Hex Drive 1-Piece

Subtotal (1 unit)*

€4.50

(exc. VAT)

€5.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.50

*price indicative

RS Stock No.:
875-7408
Mfr. Part No.:
05071020001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PZ1

Number of Pieces

1

Material

Stainless Steel

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3855/1 TS bits, stainless


High quality bits out of stainless steel for Pozidriv screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. Come with Torsion zone: Torsion bits take-up torque peaks and absorb them in the Torsion zone. This prevents premature wear and extends the service life of the bit. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

Solution to the extraneous rust problem: fasten stainless screws with stainless tools

Suitable for Pozidriv

Torsion design against premature wear

1/4" hexagon drive (Wera connecting series 1)

Take it easy tool finder: colour coding according to profile and size

3855/1 TS bits, stainless, PZ 1 x 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy