DeWALT Screwdriver Bit 5-Piece

Subtotal (1 unit)*

€7.80

(exc. VAT)

€9.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.80

*price indicative

RS Stock No.:
888-3597
Mfr. Part No.:
DT7387T-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Screwdriver Bit

Number of Pieces

5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

DeWalt DT7387T-QZ Impact Torsion Bits PZ2 25mm Pack of 5


The DeWalt Impact Torsion hardened screwdriver bits have a durable hex shank. Designed to fit all impact drivers.

Featuring a 15-degree reflex core, with the ability to withstand high torque loads. Offering flexibility to absorb the extra force.

The precision-machined tips provide an ideal fit in screw recesses. Reducing the amount of stripped screw heads.

Heat treated body for increased durability

Supplied in a pack of 5

Driver Bits


Related links