DeWALT Screwdriver Bit 5-Piece
- RS Stock No.:
- 888-3610
- Mfr. Part No.:
- DT7994T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.80 |
*price indicative
- RS Stock No.:
- 888-3610
- Mfr. Part No.:
- DT7994T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
DeWalt DT7994T-QZ Impact Torsion Bits PH2 25mm Pack of 5
The DeWalt Impact Torsion hardened screwdriver bits have a durable hex shank. Designed to fit all impact drivers.
Featuring a 15-degree reflex core, with the ability to withstand high torque loads. Offering flexibility to absorb the extra force.
The precision-machined tips provide an ideal fit in screw recesses. Reducing the amount of stripped screw heads.
Heat treated body for increased durability
Supplied in a pack of 5
Driver Bits
Related links
- DeWALT Screwdriver Bit 5-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit, PZ2 Tip 5-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit, Hex Drive 5-Piece
- DeWALT Screwdriver Bit 50 mm Overall 5-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
