Bahco Insulated, 6-Piece
- RS Stock No.:
- 163-712
- Mfr. Part No.:
- BE-9871
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€35.72
(exc. VAT)
€43.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.72 |
*price indicative
- RS Stock No.:
- 163-712
- Mfr. Part No.:
- BE-9871
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Slotted/Phillips/Pozidriv/TORX® Screwdriver Set with Rubber Grip - 6 Pcs
The Bahco Tools Screwdriver Set with Rubber Grip - 6 Pcs is designed to offer exceptional comfort and precision for both professionals and DIY enthusiasts. This set includes a variety of screwdrivers suited for multiple tasks, making it a versatile addition to any toolkit. The high performance alloy steel blades are chrome plated and feature black oxide tips for higher accuracy, ensuring durability and longevity. The set also includes an insulated screwdriver, providing safety when working on live equipment up to 1000 V. With a convenient cardboard box for storage and organisation, this screwdriver set combines functionality with user friendly design.
Ergonomic design reduces fatigue
Colour coded handles for quick identification
Insulated for safety on electrified components
Three component handle ensures a secure grip
Durable and corrosion resistant blades
Integrated hanging hole for easy storage
