Teng Tools TTV706N Screwdriver Set Insulated, 6-Piece

Subtotal (1 unit)*

€73.60

(exc. VAT)

€90.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.60

*price indicative

RS Stock No.:
198-1851
Mfr. Part No.:
TTV706N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

6

ESD Safe

No

Standards/Approvals

EN60900 (IEC60900), DIN5749

RoHS Status: Exempt

The Teng Tools TTV706N series is a 6 piece 1,000 volt insulated screwdriver set, it includes flat (slotted), PH and PZ blades. It has integrated protective insulation with two colours to clearly indicate if there is any damage to the insulation.

Includes flat (slotted), PH and PZ blades

Approved for live working up to 1,000 volts

Supplied in the unique Teng Tools double width TC tray

Removable lid and dove tail joints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy