Bahco Screwdriver Set Insulated, 5-Piece
- RS Stock No.:
- 163-714
- Mfr. Part No.:
- BE-9872SL
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€56.06
(exc. VAT)
€68.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.06 |
*price indicative
- RS Stock No.:
- 163-714
- Mfr. Part No.:
- BE-9872SL
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Slim VDE Insulated Slotted, Pozidriv and TORX® Screwdriver Set with 3-Component Handle - 5 Pcs
The Bahco Tools Ergonomic screwdriver set is designed specifically for professionals who require precision and safety in their work. Featuring five insulated VDE screwdrivers, this set provides the ultimate solution for tackling live equipment tasks up to 1000 V. Each screwdriver is crafted with a slim blade for superior accessibility and equipped with a three component handle that ensures a comfortable grip, enhancing both control and transmission of force. The unique black oxide tip increases accuracy, making any job straightforward and effective. Each tool is individually inspected and meets stringent safety standards, assuring quality and reliability.
High performance alloy steel blades ensure durability
Flat face design prevents rolling off surfaces
Integrated hanging hole for convenient storage
Developed using the ERGO process for optimal comfort
Moulded insulation on the blade for safety
Soft ridged handle enhances grip and reduces strain
