Bahco Screwdriver Set Pozidriv, Slotted Insulated, 6-Piece
- RS Stock No.:
- 876-6679
- Mfr. Part No.:
- BE-9889S
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€82.10
(exc. VAT)
€100.98
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.10 |
*price indicative
- RS Stock No.:
- 876-6679
- Mfr. Part No.:
- BE-9889S
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm, PZ1, PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size 2.5 mm, 3 mm, 3.5 mm, 4 mm, 5.5 mm, PZ1, PZ2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO Screwdriver set, with Voltage Tester
Bahco Insulated Screwdrivers are based on the ERGO handle design and features insulation along the blade. ERGO handles minimise the grip strength needed while still transmitting high torque minimising the risk of injury and helping you to work more comfortably. The set features 6 common sized slotted and pozi drivers and a voltage tester.
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
The blade is made from high performance alloy steel, with a black finish and entirely hardened
Tested for work on live equipment, up to 1000 V
Slotted sizes from 2.5 mm to 5.5 mm
Pozidrive sizes PZ1 and PZ2
Voltage tester has a slotted 3 mm blade
