Bahco Insulated, 2-Piece

Subtotal (1 unit)*

€12.85

(exc. VAT)

€15.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.85

*price indicative

RS Stock No.:
164-133
Mfr. Part No.:
B220.002
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

2

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco BahcoFit VDE Insulated Slotted and Phillips Screwdriver Set with Multi-Component Handle - 2 Pcs


The Bahco Tools VDE Insulated Slotted and Phillips Screwdriver Set is a professional-grade tool designed for safety and efficiency. Ideal for electricians and technicians, this set comes with two expertly crafted screwdrivers featuring multi component handles. Each screwdriver is specifically engineered for work on live equipment up to 1000 V, ensuring that users remain protected while performing high stakes repairs. Crafted with high performance alloy steel blades that are individually inspected, the screwdrivers deliver exceptional accuracy and durability.

Anti-slip surface enhances grip and control

Crafted for safety on live circuits with 1000 V handling capacity

Integrated hanging hole for convenient storage

Moulded blade insulation ensures longevity and safety

Vertical grooves on the handle promote c

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy