Felo Phillips Insulated, 2-Piece
- RS Stock No.:
- 269-3948
- Mfr. Part No.:
- FE41792191
- Manufacturer:
- Felo
Subtotal (1 unit)*
€34.98
(exc. VAT)
€43.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.98 |
*price indicative
- RS Stock No.:
- 269-3948
- Mfr. Part No.:
- FE41792191
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 2 | |
| Tip Type | Phillips | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 2 | ||
Tip Type Phillips | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Felo Pozidriv screwdriver set consist of two piece of screwdrivers whose handle fits perfectly into the hand at all times with pressure causing an interlocking of hand and handle. Expenditure of energy sinks and comfort increases, enabling the user to reach higher torque and longer fatigue-free work. The flexibility of the handle also enhances sensitivity and precise control of torque.
Black tip for precision fit
Anti roll handle design
