BETA Supadriv Standard Screwdriver Set, 4-Piece
- RS Stock No.:
- 234-5218
- Mfr. Part No.:
- 1269PZ/S4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€45.82
(exc. VAT)
€56.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.82 |
*price indicative
- RS Stock No.:
- 234-5218
- Mfr. Part No.:
- 1269PZ/S4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 4 | |
| Tip Type | Supadriv | |
| ESD Safe | No | |
| Tip Size | PZ0-PZ1-PZ2-PZ3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 4 | ||
Tip Type Supadriv | ||
ESD Safe No | ||
Tip Size PZ0-PZ1-PZ2-PZ3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 4 screwdrivers for Pozidriv®-Supadriv® head screws.
Head Size PZ0-PZ1-PZ2-PZ3
