Avit Pozidriv, Slotted Standard Screwdriver Set, 4-Piece

Subtotal (1 unit)*

€11.07

(exc. VAT)

€13.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.07

*price indicative

RS Stock No.:
276-5871
Distrelec Article No.:
301-78-767
Mfr. Part No.:
AV05011
Manufacturer:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

4

Tip Type

Pozidriv, Slotted

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avit screwdriver set has chrome vanadium blades for extra strength.

Soft grip handles for extra comfort

Contents 2 x slotted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy