Wera Screwdriver Set Torx Standard Screwdriver Set, 4-Piece

Subtotal (1 unit)*

€66.71

(exc. VAT)

€82.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.71

*price indicative

RS Stock No.:
123-0831
Distrelec Article No.:
304-22-264
Mfr. Part No.:
05028074001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

4

Tip Type

Torx

Tip Size

TX20, TX25, TX27, TX30

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

367/4 TORX® HF Kraftform Plus Screwdriver set with holding function and 300 mm-long blades


4-piece screwdriver set by Wera. Comes with an extra-long blade for low-lying, difficult-to-access working situations. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.

Screwdriver for TORX® screws; holding function and extra-long 300 mm blade

Multi-component Kraftform handle for fast and ergonomic screwdriving

Handle markings simplify finding and sorting of tools

Hexagonal anti-roll feature against rolling away

Holding function for TORX® screws, chrome-plated

1x 367/4 TORX® HF Kraftform Plus Screwdriver set with holding function and 300 mm-long blades, 4 pieces; 4x 367 TORX® HF Screwdriver with holding function for TORX® screws: TX 20x300, TX 25x300, TX 27x300, TX 30x300

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy