SAM Round Standard Screwdriver Set, 7-Piece

Subtotal (1 unit)*

€99.95

(exc. VAT)

€122.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.95

*price indicative

RS Stock No.:
209-499
Mfr. Part No.:
T-RJ7MM
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Round

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

T-RJ7MM


The SAM Outillage foam module offers an essential collection of seven two-material Resistorx screwdrivers, meticulously designed for both professional and domestic use. Crafted with an anti-corrosion coating, these screwdrivers ensure longevity and reliability even under rigorous conditions. The ergonomic two-material handle caters to four different grip types, providing maximum comfort during operation. With a practical design that allows easy hanging on various supports, this module not only promotes efficiency but also organisation in the workspace.

Ergonomic handle for versatile grip

Easy hanging design for improved workspace organization

Lightweight foam module for efficient storage

Guaranteed quality with a limitless warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy