SAM Screwdriver Set Round Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 270-9831
- Mfr. Part No.:
- T-RJ7M
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9831
- Mfr. Part No.:
- T-RJ7M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Round | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Round | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS module 1/3 with 7 two-material Resistor screwdriver has blade made of chrome-molybdenum-vanadium steel ensuring a better performance in terms of bending and torsion. It has round, smooth tip fitting perfectly into the palm of your hand and per
Anti-corrosion coating
Easy to hang on any support
Two-material handle suitable for 4 types of grip
