SAM Screwdriver Set Round Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 209-498
- Mfr. Part No.:
- T-RJ5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€53.03
(exc. VAT)
€65.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.03 |
*price indicative
- RS Stock No.:
- 209-498
- Mfr. Part No.:
- T-RJ5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Round | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-RJ5
The SAM Outillage set of Resistorx screwdrivers S1 is meticulously designed for both professional and home use. The set includes five precision-crafted screwdrivers that boast an innovative anti-corrosion coating, ensuring durability and long life. Equipped with blades made from chrome-molybdenum-vanadium steel, these tools significantly enhance performance in terms of bending and torsion, making them ideal for various tasks.
Anti-corrosion coating for durability
high performance steel blades
Ergonomic handle for comfort
Compact box for easy storage
Guaranteed quality
Related links
- SAM Round Standard Screwdriver Set, 7-Piece
- SAM Phillips Standard Screwdriver Set, 5-Piece
- SAM Slotted Standard Screwdriver Set, 5-Piece
- SAM Torx Standard Screwdriver Set, 5-Piece
- SAM Pozidriv Standard Screwdriver Set, 5-Piece
- SAM Slotted 5-Piece
- Facom Torx Plus Standard Screwdriver Set, 5-Piece
- BETA Phillips Standard Screwdriver Set, 5-Piece
