Wera Screw Holder Screwdriver Set Bit Holder, 1-Piece
- RS Stock No.:
- 256-312
- Mfr. Part No.:
- 05003380001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€52.51
(exc. VAT)
€64.59
(inc. VAT)
Limited stock
- 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.51 |
*price indicative
- RS Stock No.:
- 256-312
- Mfr. Part No.:
- 05003380001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screw Holder Screwdriver Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screw Holder Screwdriver Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera blade holding screwdriver is designed for Kraftform Compact VDE blades and features a ratchet with fine tooting (40 teeth/return angle 9°) for faster screw driving. The ratchet mechanism is fully integrated into the handle for comfortable, efficient work, while the handle or blade system allows for quick blade changes, providing versatility for various applications.
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Hexagonal anti roll feature against rolling away
Exclusively for Wera VDE interchangeable blades
