Wera Screwdriver Bit Set Bit Holder, 15-Piece

Subtotal (1 unit)*

€92.60

(exc. VAT)

€113.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.60

*price indicative

RS Stock No.:
256-296
Mfr. Part No.:
05075671010
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Screwdriver Type

Bit Holder

Number of Pieces

15

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 15 piece ratchet screwdriver set includes a bit holding screwdriver with intuitive ratchet functionality 36 teeth, 10° return angle for faster screw driving. The ergonomic Kraftform Plus handle prevents blisters and calluses. The set features a magnetic bit holding screwdriver for 1/4 inch hex bits, a Rapidaptor quick release chuck for fast bit changes, and 14 tough, 89 mm bits Phillips, TORX, slotted, hexagonal socket, and square head. All bits are chemically nickel plated for durability.

Rapidaptor holder for rapid bit change

Integrated ratchet with fine tooting ensures fast and safe working

Multi component Kraftform handle for fast and ergonomic screw driving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy