Wera Screwdriver Bit Set Bit Holder, 14-Piece
- RS Stock No.:
- 256-292
- Mfr. Part No.:
- 05051065001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€59.19
(exc. VAT)
€72.80
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.19 |
*price indicative
- RS Stock No.:
- 256-292
- Mfr. Part No.:
- 05051065001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 14 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 14 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 14 piece ratchet screwdriver set includes a bit holding screwdriver with intuitive ratchet functionality for faster work. The ergonomic Kraftform Plus handle prevents blisters and calluses, while the magnetic bit holding securely holds 1/4 inch hex bits. The set includes 13 tough bits Phillips Pozidriv TORX hexagonal socket and slotted 50 mm length and features the Take it easy Tool finder for easy identification with size stamping and colour coding.
Strong permanent magnet in the bit mounting holds the bits firmly
Take it easy tool finder colour coding according to profile and size
Suitable for docking with the Wera 2go system
