Bahco Screwdriver Set Hex Torx, 7-Piece
- RS Stock No.:
- 284-253
- Mfr. Part No.:
- 1986TORX/7T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€147.08
(exc. VAT)
€180.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.08 |
*price indicative
- RS Stock No.:
- 284-253
- Mfr. Part No.:
- 1986TORX/7T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 7 | |
| Tip Type | Hex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 7 | ||
Tip Type Hex | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco TORX Tamper Tipped L-key set includes 7 pieces, designed for tamper-resistant head screws with a safety pin. The set includes sizes TR10, TR15, TR20, TR25, TR27, TR30, and TR40. The long arms provide higher torque transmission and improved accessibility. The black oxide finish ensures outstanding surface protection and enhanced accuracy in the tip.
High quality steel which is entirely hardened
Size laser marked on the blade for easy identification
