Facom Screwdriver Torx Torx, 7-Piece

Subtotal (1 unit)*

€45.05

(exc. VAT)

€55.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.05

*price indicative

RS Stock No.:
665-192
Mfr. Part No.:
MODM.BTX1PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver

Screwdriver Type

Torx

Number of Pieces

7

Tip Type

Torx

Tip Size

T40

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom ERGOTWIST® Torx screwdriver set includes 7 pieces, designed for durability and precision. The CNC-finished tips ensure a precise fit and long lifespan, while the shot-blasted matt finish improves grip. The round TPR-coated grip offers enhanced comfort and torque control, making it Ideal for high-torque applications. The set is organized in a foam tray for easy storage and access.

High contrast printed size marking for tip size and bar length

Chrome Silicon steel for strength

Chrome plated for long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy