Bahco Screwdriver Set Hex Torx, 5-Piece
- RS Stock No.:
- 284-355
- Mfr. Part No.:
- 1976TORX/5T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€113.57
(exc. VAT)
€139.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.57 |
*price indicative
- RS Stock No.:
- 284-355
- Mfr. Part No.:
- 1976TORX/5T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 5 | |
| Tip Type | Hex | |
| Standards/Approvals | IP55 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 5 | ||
Tip Type Hex | ||
Standards/Approvals IP55 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Long TORX Plus L-Key Set with a black oxide finish includes 5 pieces designed for maximum performance and durability. The TORX Plus design increases the surface area, allowing for greater torque transmission, which minimizes wear and boosts productivity by reducing downtime. The long arms of the keys provide higher torque transmission and enhanced accessibility in tight spaces.
High quality steel entirely hardened
Size laser marked on the blade for easy identification
Sizes marked at the top of the wallet for easy identification
In plastic wallet
