Wera Screwdriver Bit Set Torx Bit Holder & Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 256-314
- Mfr. Part No.:
- 05078715001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€112.64
(exc. VAT)
€138.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.64 |
*price indicative
- RS Stock No.:
- 256-314
- Mfr. Part No.:
- 05078715001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Screwdriver Type | Bit Holder & Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Screwdriver Type Bit Holder & Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 7 piece tool set is ideal for professional screw driving, fine adjustment, and torque controlled screw driving. It features a secure slip over torque mechanism with five selectable tightening torques (2.0, 3.0, 4.0, 5.0, 6.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. The set includes a quick release holder and 6 tough bits (50 mm length). The Wera Take it easy Tool finder helps easily identify the profile and size of the bits. Perfect for bike operations.
Bicycle tool set
Torque screwdriver with quick torque adjustment
Easy and quick torque setting
