Gedore Set of Screwdriver Hexagon Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 608-479
- Mfr. Part No.:
- 1509918
- Manufacturer:
- Gedore
Subtotal (1 set)*
€164.35
(exc. VAT)
€202.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €164.35 |
*price indicative
- RS Stock No.:
- 608-479
- Mfr. Part No.:
- 1509918
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Set of Screwdriver | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Hexagon | |
| Tip Size | 4 → 10 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Set of Screwdriver | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Hexagon | ||
Tip Size 4 → 10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Screwdriver bit socket set is an essential tool for anyone needing versatility and durability in their projects. Designed to accommodate in-hex screws, this set comprises 10 pieces suitable for both short and long screws. Packaged in a convenient plastic box, it ensures portability and easy storage. With its dimensions of 200 x 120 x 38 mm, it is Compact yet comprehensive, making it a perfect companion for professionals and DIY enthusiasts alike. Crafted in Germany, this set embodies quality and engineering excellence to meet various fastening needs effortlessly.
Includes 10 pieces to cover a broad range of sizes and applications
Suitable for in hex screws, catering to diverse fastening requirements
Stored in a robust plastic box for easy transport and organisation
Dimensions of 200 x 120 x 38 mm make it Compact and practical
Drive connector square female options available in both metric and inch sizes to enhance versatility
Related links
- Gedore Standard Screwdriver Set, 10-Piece
- Gedore Torx Standard Screwdriver Set, 10-Piece
- Facom Pozidriv Phillips Torx Standard Screwdriver Set, 10-Piece
- Facom Hexagon Standard Screwdriver Set, 6-Piece
- INBUS Hexagon Standard Screwdriver Set, 6-Piece
- BETA Hexagon Standard Screwdriver Set, 7-Piece
- SAM Phillips 10-Piece
- Facom Phillips Standard Screwdriver Set, 10-Piece
