Vessel 3010PS Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 452-964
- Mfr. Part No.:
- 3010PS
- Manufacturer:
- Vessel
Subtotal (1 set)*
€85.78
(exc. VAT)
€105.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €85.78 |
*price indicative
- RS Stock No.:
- 452-964
- Mfr. Part No.:
- 3010PS
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Phillips, Slotted | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Phillips, Slotted | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Screwdriver Set features handles made with wood powder blended into resin, providing a non-slip grip even when hands are greasy. This unique material offers both the warmth and scent of natural wood while ensuring a secure, comfortable hold during use.
Fully hardened chrome vanadium steel
Easy to use with oily or greasy hands
