Vessel 3310PS Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 452-966
- Mfr. Part No.:
- 3310PS
- Manufacturer:
- Vessel
Subtotal (1 set)*
€86.49
(exc. VAT)
€106.38
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €86.49 |
*price indicative
- RS Stock No.:
- 452-966
- Mfr. Part No.:
- 3310PS
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Phillips, Slotted | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Phillips, Slotted | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Screwdriver Set features an extraordinary non-slip grip made from wood-composite resin, offering the natural texture of wood and ensuring secure handling even with oily hands. It is a Tang-Thru type, allowing hammer tapping, and includes a star-shaped nut for added durability. The shank is coated with rust-resistant black chrome plating, making it ideal for tough working conditions.
Only 3% less torque rate with slippery and oily hands compared to dry using
High toughness shank made of fully hardened chrome vanadium steel.
Made in Japan
