Gedore Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 772-4380
- Mfr. Part No.:
- 2150-2160 PH-010
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€59.17
(exc. VAT)
€72.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.17 |
*price indicative
- RS Stock No.:
- 772-4380
- Mfr. Part No.:
- 2150-2160 PH-010
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | Phillips: PH1, PH2, Slotted: 3, 4, 5.5, 6.5, 8 mm, Voltage Tester: 3.5 mm | |
| Standards/Approvals | DIN ISO 8764-1, DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Phillips, Slotted | ||
Tip Size Phillips: PH1, PH2, Slotted: 3, 4, 5.5, 6.5, 8 mm, Voltage Tester: 3.5 mm | ||
Standards/Approvals DIN ISO 8764-1, DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
GEDORE Screwdriver Set, Phillips and Slotted Head Types, 10 Pieces - 21 Series - 2150-2160 PH-010
Always turn to the right tool for the job with this screwdriver set from GEDORE. It comes with 10 screwdrivers, including 3, 3.5, 4, 5.5, 6.5 and 8mm flat head types and size 1 and 2 Phillips head types. This means you can tackle fasteners with slotted or cross-shaped recesses. As the blades are chrome-plated, they're resistant to corrosion to stand up to harsh environments.
• Handle holes provide a neat way to store your screwdrivers on a tool board
• Blades made from strong vanadium steel for a long service life
Applications
• Carpentry
• Metalwork
• Electrical engineering
How much weight will these add to my toolbox?
The complete set weighs just 825g, so you'll easily be able to carry them from job to job.
