Bernstein Screwdriver Set Slotted, Cross, Hexagon Bit Holder, 13-Piece ESD Safe
- RS Stock No.:
- 465-436
- Mfr. Part No.:
- 1-750
- Manufacturer:
- Bernstein
Subtotal (1 set)*
€254.00
(exc. VAT)
€312.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €254.00 |
*price indicative
- RS Stock No.:
- 465-436
- Mfr. Part No.:
- 1-750
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 13 | |
| Tip Type | Slotted, Cross, Hexagon | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Screwdriver Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 13 | ||
Tip Type Slotted, Cross, Hexagon | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein 13 Pcs Ceramic Adjusting Screwdriver Set is a specialized toolkit designed for precise adjustment of spindle resistors and potentiometers in electrostatic-sensitive environments. This set includes a range of ceramic blades made from high-quality zirconium oxide, known for its excellent mechanical and thermal properties. The blades are antimagnetic and electrically insulated, ensuring safe and effective adjustments without the risk of damaging sensitive electronic components.
Material zirconium oxide and technical ceramic
Antimagnetic
Measures 110 x 90 x 35 mm
Weight 115 g
Related links
- Bernstein Slotted, 5-Piece ESD Safe
- Bernstein Slotted, 6-Piece ESD Safe
- Bernstein Phillips 5-Piece ESD Safe
- Wera Phillips Torx Hexagon Bit Holder, 7-Piece
- Wera Hexagon Slotted 11-Piece ESD Safe
- Wiha Hexagon Slotted Standard Screwdriver Set, 6-Piece ESD Safe
- Wiha Hexagon Slotted 11-Piece ESD Safe
- Wera Hexagon Slotted Interchangeable Stubby Screwdriver Set, 10-Piece ESD Safe
