Wera Screwdriver Set Phillips, Slotted, Torx, Pozidriv, Hexagon Bit Holder, 7-Piece
- RS Stock No.:
- 280-7624
- Distrelec Article No.:
- 303-83-216
- Mfr. Part No.:
- 05051510001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€41.27
(exc. VAT)
€50.76
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.27 |
*price indicative
- RS Stock No.:
- 280-7624
- Distrelec Article No.:
- 303-83-216
- Mfr. Part No.:
- 05051510001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Bit Holder | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted, Torx, Pozidriv, Hexagon | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Bit Holder | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted, Torx, Pozidriv, Hexagon | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Kraftform Kompakt 27 Set with 2, 7 pieces compact tools with multi-component Kraftform handle for high working speeds and particularly ergonomic screw driving. Bit magazine integrated in the handle 6 bits with Torsion zone to prevent the bit tip from twisting at high loads. This significantly increases product life. With Take it easy tool finder: Colour coding by profile and size stamping. Bit holder with strong permanent magnet for secure seating of the bit.
Bit-holding handle
Bit holder with strong permanent magnet
Colour coding according to profile and size
Related links
- Wera Phillips Torx Bit Holder, 7-Piece
- Facom Torx Hexagon Phillips Standard Screwdriver Set, 7-Piece
- Wera Slotted 6 Pieces
- Wera Phillips Torx Standard Screwdriver Set, 7-Piece
- Wera Phillips Slotted 17-Piece
- Wera Phillips Slotted 17-Piece
- Wera Phillips Slotted 14-Piece
- Wera Hexagon Pozidriv Torx Bit Holder, 26-Piece
