Stanley Phillips Screwdriver Sets Screwdriver Sets, 3-Piece
- RS Stock No.:
- 494-030
- Mfr. Part No.:
- STHT16168-0
- Manufacturer:
- Stanley
Subtotal (1 set)*
€10.91
(exc. VAT)
€13.42
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €10.91 |
*price indicative
- RS Stock No.:
- 494-030
- Mfr. Part No.:
- STHT16168-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Phillips Screwdriver Sets | |
| Screwdriver Type | Screwdriver Sets | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Phillips Screwdriver Sets | ||
Screwdriver Type Screwdriver Sets | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT CUSHION GRIP Screwdrivers Parallel Flared Phillips Set of 3 pc. is built for exceptional comfort, especially when carrying out repetitive professional work. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications, and is suitable for demanding high torque applications.
Chrome plated bar protects the screwdriver from rusting
Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond
Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job
Large diameter handle offers great torque needed for driving wood screws
Related links
- Stanley 3-Piece Combination Plier Plier Set
- Stanley 3-Piece Plier Set
- Stanley 3-Piece Plier Plier Set
- Stanley 3 Piece Carbon 330 mm Length
- Stanley 3-Piece Punch Set 2.4mm Shank, 571.5mm Overall
- Stanley 3/8 in Ratchet with Ratchet Handle
- Stanley 3 Piece Wood Wood Chisel Set, 370 mm Length
- Stanley 3 Piece Carbon Steel Wood Chisel Set
