Stanley, 8-Piece
- RS Stock No.:
- 494-055
- Mfr. Part No.:
- STMT1-74181
- Manufacturer:
- Stanley
Subtotal (1 set)*
€34.52
(exc. VAT)
€42.46
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €34.52 |
*price indicative
- RS Stock No.:
- 494-055
- Mfr. Part No.:
- STMT1-74181
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Phillips Screwdriver Sets | |
| Number of Pieces | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Phillips Screwdriver Sets | ||
Number of Pieces 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT TRANSMODULE SYSTEM Cushion Grip Screwdriver, 8 piece is features a versatile mechanics storage system designed for the workshop. With its built-in hang hole, the screwdriver offers easy storage and accessibility. Made with a chrome-vanadium blade, it ensures durability and long-lasting performance. The ergonomic design features a finger point in the neck-down area for precise control, while the magnetic tips allow for easy pick up and screw locator.
Designed to use with compatible Transmodule system storage cabinets
Built in hang hole for easy storage
Chrome Vanadium blade for durability
Ergonomic design with finger point in neck down area for precise control
Magnetic tips for easy pick up and screw locator
Screwtip identification on handle
