Facom Screwdriver Set Phillips, Pozidriv Standard Screwdriver Set, 8-Piece
- RS Stock No.:
- 235-6318
- Mfr. Part No.:
- MODM.AT2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€124.84
(exc. VAT)
€153.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.84 |
*price indicative
- RS Stock No.:
- 235-6318
- Mfr. Part No.:
- MODM.AT2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Phillips, Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Phillips, Pozidriv | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 8 piece set of protwist screwdrivers is compatible with the FACOM modular storage system.
Weight 0.9 kg
Related links
- Facom Phillips 8-Piece
- Expert by Facom Phillips 8-Piece
- Facom Phillips Pozidriv Standard Screwdriver Set, 8-Piece
- Facom Phillips Slotted Standard Screwdriver Set, 8-Piece
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 8-Piece
- Facom Phillips 3-Piece
- Facom Phillips 10-Piece
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece
