Stanley, 4-Piece

Subtotal (1 set)*

€21.63

(exc. VAT)

€26.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€21.63

*price indicative

RS Stock No.:
561-826
Mfr. Part No.:
STHT16172-0
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Phillips Screwdriver Sets

Number of Pieces

4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT CUSHION GRIP Screwdriver Set Parallel Pozidriv Phillips Set of 6 pc. is built for exceptional comfort, especially when carrying out repetitive professional work. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications, and is suitable for demanding high torque applications.

Chrome plated bar protects the screwdriver from rusting

Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond

Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job

Large diameter handle offers great torque needed for driving wood screws

Related links

Recently viewed