Facom Screwdriver Set Torx Torx, 7-Piece
- RS Stock No.:
- 659-015
- Mfr. Part No.:
- BTXJ7PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€46.13
(exc. VAT)
€56.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.13 |
*price indicative
- RS Stock No.:
- 659-015
- Mfr. Part No.:
- BTXJ7PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Torx | |
| Number of Pieces | 7 | |
| Tip Type | Torx | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Torx | ||
Number of Pieces 7 | ||
Tip Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Screwdriver Ergotwist set includes 7 pieces MADE of Chrome Silicon steel, offering strength and durability. It feature high contrast printed size markings for easy identification of tip size and bar length, as well as colour coded cores for quick tip type identification. The tips are CNC finished for precise fit and longevity, with a SHOT blasted matt finish for improved grip.
Chrome plated to ensure a long life span
Round profile with a TPR coating for enhanced grip under torque
